
MAX4412EXK+T | |
|---|---|
DigiKey Part Number | MAX4412EXK+TTR-ND - Tape & Reel (TR) MAX4412EXK+TCT-ND - Cut Tape (CT) MAX4412EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4412EXK+T |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4412EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94400 € | 29,44 € |
| 25 | 2,71080 € | 67,77 € |
| 100 | 2,45400 € | 245,40 € |
| 250 | 2,33164 € | 582,91 € |
| 500 | 2,25790 € | 1.128,95 € |
| 1.000 | 2,19719 € | 2.197,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,13312 € | 5.332,80 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,69480 € |

