
MAX412EPA+ | |
|---|---|
DigiKey Part Number | MAX412EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX412EPA+ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX412EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


