
MAX4041ESA+T | |
|---|---|
DigiKey Part Number | MAX4041ESA+TTR-ND - Tape & Reel (TR) MAX4041ESA+TCT-ND - Cut Tape (CT) MAX4041ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4041ESA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4041ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 14µA | |
Current - Output / Channel | 2.5 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,98000 € | 49,50 € |
| 100 | 1,78360 € | 178,36 € |
| 250 | 1,68992 € | 422,48 € |
| 500 | 1,63344 € | 816,72 € |
| 1.000 | 1,58696 € | 1.586,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53789 € | 3.844,72 € |
| 5.000 | 1,50831 € | 7.541,55 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

