6 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40008ANT+

DigiKey Part Number
MAX40008ANT+-ND
Manufacturer
Manufacturer Product Number
MAX40008ANT+
Description
IC COMPARATOR 1 GEN PUR 6WLP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40008ANT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.14µA
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 60dB PSRR
Propagation Delay (Max)
850ns (Typ)
Hysteresis
3mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-XFBGA, WLPBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.990
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types