4-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40002ANS02+T

DigiKey Part Number
MAX40002ANS02+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX40002ANS02+T
Description
IC COMPARATOR 1 W/VOLT REF 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 4-WLP (0.73x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40002ANS02+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 3.3V
Current - Input Bias (Max)
0.03µA
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
70dB PSRR (Min)
Propagation Delay (Max)
9µs (Typ)
Hysteresis
8mV
Operating Temperature
-40°C ~ 125°C
Package / Case
4-XFBGA, WLBGA
Mounting Type
Surface Mount
Supplier Device Package
4-WLP (0.73x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65911 €1.647,77 €
5.0000,64431 €3.221,55 €
7.5000,63690 €4.776,75 €
12.5000,62870 €7.858,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65911 €
Unit Price with VAT:0,79752 €