
MAX16834AUP+T | |
|---|---|
DigiKey Part Number | 175-MAX16834AUP+TTR-ND - Tape & Reel (TR) 175-MAX16834AUP+TCT-ND - Cut Tape (CT) 175-MAX16834AUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16834AUP+T |
Description | IC LED DRIVER CTRLR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16834AUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 27V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,30200 € | 43,02 € |
| 25 | 3,97920 € | 99,48 € |
| 100 | 3,62380 € | 362,38 € |
| 250 | 3,45444 € | 863,61 € |
| 500 | 3,35236 € | 1.676,18 € |
| 1.000 | 3,26832 € | 3.268,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17965 € | 7.949,12 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,76390 € |

