
MAX16833AUE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16833AUE/V+TTR-ND - Tape & Reel (TR) 175-MAX16833AUE/V+TCT-ND - Cut Tape (CT) 175-MAX16833AUE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16833AUE/V+T |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16833AUE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,16000 € | 71,60 € |
| 25 | 6,66080 € | 166,52 € |
| 100 | 6,11230 € | 611,23 € |
| 250 | 5,85076 € | 1.462,69 € |
| 500 | 5,69310 € | 2.846,55 € |
| 1.000 | 5,56335 € | 5.563,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,08246 € | 12.706,15 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 11,08360 € |

