
MAX16831ATJ+ | |
|---|---|
DigiKey Part Number | MAX16831ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16831ATJ+ |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-TQFN (5x5) |
EDA/CAD Models | MAX16831ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 76V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 125kHz ~ 600kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

