
MAX16821CATI+T | |
|---|---|
DigiKey Part Number | MAX16821CATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16821CATI+T |
Description | IC LED DRIVER CTRLR PWM 28TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16821CATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 125kHz ~ 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

