MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16071ETL+T

DigiKey Part Number
MAX16071ETL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16071ETL+T
Description
IC SYSTEM MANAGER 8CH 40-TQFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX16071ETL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor
Voltage - Input
-
Voltage - Supply
2.8V ~ 14V
Current - Supply
4.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types