
MAX14920ECB+T | |
|---|---|
DigiKey Part Number | 175-MAX14920ECB+TTR-ND - Tape & Reel (TR) 175-MAX14920ECB+TCT-ND - Cut Tape (CT) 175-MAX14920ECB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14920ECB+T |
Description | IC BATT MON MULTI 1-12C 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14920ECB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,13400 € | 101,34 € |
| 25 | 9,46320 € | 236,58 € |
| 100 | 8,72620 € | 872,62 € |
| 250 | 8,37492 € | 2.093,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,05707 € | 6.042,80 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,51220 € |

