
MAX14842ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX14842ATE+TTR-ND - Tape & Reel (TR) 175-MAX14842ATE+TCT-ND - Cut Tape (CT) 175-MAX14842ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14842ATE+T |
Description | IC XLTR VL BIDIR 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 30Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14842ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 5.5 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 30Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,13000 € | 51,30 € |
| 25 | 4,75440 € | 118,86 € |
| 100 | 4,35730 € | 435,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,55987 € | 8.899,68 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 8,02230 € |

