14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13041ASD+

DigiKey Part Number
MAX13041ASD+-ND
Manufacturer
Manufacturer Product Number
MAX13041ASD+
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13041ASD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32.900
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types