
MAX13036ATI+T | |
|---|---|
DigiKey Part Number | MAX13036ATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13036ATI+T |
Description | IC INTERFACE SPECIALIZED 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13036ATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 6V ~ 26V | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,36733 € | 10.918,33 € |
| Unit Price without VAT: | 4,36733 € |
|---|---|
| Unit Price with VAT: | 5,28447 € |

