
LM4040AIM3-2.1+T | |
|---|---|
DigiKey Part Number | 175-LM4040AIM3-2.1+TTR-ND - Tape & Reel (TR) 175-LM4040AIM3-2.1+TCT-ND - Cut Tape (CT) 175-LM4040AIM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-2.1+T |
Description | IC VREF SHUNT 2.048V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-2.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,72400 € | 43,10 € |
| 100 | 1,54930 € | 154,93 € |
| 250 | 1,46604 € | 366,51 € |
| 500 | 1,41586 € | 707,93 € |
| 1.000 | 1,37455 € | 1.374,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33094 € | 3.327,35 € |
| 5.000 | 1,30466 € | 6.523,30 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

