
DS3231M+TRL | |
|---|---|
DigiKey Part Number | DS3231M+TRLTR-ND - Tape & Reel (TR) DS3231M+TRLCT-ND - Cut Tape (CT) DS3231M+TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3231M+TRL |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3231M+TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Supply, Battery | 2.3V ~ 5.5V | |
Current - Timekeeping (Max) | 130µA ~ 200µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,37300 € | 73,73 € |
| 25 | 6,86080 € | 171,52 € |
| 100 | 6,29830 € | 629,83 € |
| 250 | 6,03012 € | 1.507,53 € |
| 500 | 5,86852 € | 2.934,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,73550 € | 5.735,50 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,39820 € |












