
DS1557WP-120IND+ | |
|---|---|
DigiKey Part Number | DS1557WP-120IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1557WP-120IND+ |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1557WP-120IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K | |
Memory Size | 512KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 4mA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 € | 51,78 € |
| 10 | 42,94000 € | 429,40 € |
| 40 | 40,04850 € | 1.601,94 € |
| Unit Price without VAT: | 51,78000 € |
|---|---|
| Unit Price with VAT: | 62,65380 € |

