
DS1344D-33+T&R | |
|---|---|
DigiKey Part Number | DS1344D-33+T&RTR-ND - Tape & Reel (TR) DS1344D-33+T&RCT-ND - Cut Tape (CT) DS1344D-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1344D-33+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1344D-33+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21400 € | 42,14 € |
| 25 | 3,89720 € | 97,43 € |
| 100 | 3,54790 € | 354,79 € |
| 250 | 3,38160 € | 845,40 € |
| 500 | 3,28130 € | 1.640,65 € |
| 1.000 | 3,19873 € | 3.198,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,88435 € | 7.210,88 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

