
DS1339BU+T | |
|---|---|
DigiKey Part Number | 175-DS1339BU+TTR-ND - Tape & Reel (TR) 175-DS1339BU+TCT-ND - Cut Tape (CT) 175-DS1339BU+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1339BU+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339BU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 200µA @ 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80400 € | 38,04 € |
| 25 | 3,51320 € | 87,83 € |
| 100 | 3,19340 € | 319,34 € |
| 250 | 3,04096 € | 760,24 € |
| 500 | 2,94910 € | 1.474,55 € |
| 1.000 | 2,87348 € | 2.873,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,78008 € | 8.340,24 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,01370 € |

