
DS1338U-18+T&R | |
|---|---|
DigiKey Part Number | 175-DS1338U-18+T&RTR-ND - Tape & Reel (TR) 175-DS1338U-18+T&RCT-ND - Cut Tape (CT) 175-DS1338U-18+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338U-18+T&R |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338U-18+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 100µA @ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46500 € | 34,65 € |
| 25 | 3,19600 € | 79,90 € |
| 100 | 2,90110 € | 290,11 € |
| 250 | 2,76036 € | 690,09 € |
| 500 | 2,67556 € | 1.337,78 € |
| 1.000 | 2,60576 € | 2.605,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51955 € | 7.558,65 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |

