MAX6921AQI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS12885QN+T&R

DigiKey Part Number
DS12885QN+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS12885QN+T&R
Description
IC RTC CLK/CALENDAR PAR 28PLCC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
DS12885QN+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
114B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 4V
Current - Timekeeping (Max)
15mA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17/1/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,24486 €3.622,43 €
1.0007,08677 €7.086,77 €
Manufacturers Standard Package
Unit Price without VAT:7,24486 €
Unit Price with VAT:8,76628 €