Parametric Equivalent

LW A6SG-V2BA-JKPL-0-20-R33 | |
|---|---|
DigiKey Part Number | 475-LWA6SG-V2BA-JKPL-0-20-R33TR-ND - Tape & Reel (TR) 475-LWA6SG-V2BA-JKPL-0-20-R33CT-ND - Cut Tape (CT) 475-LWA6SG-V2BA-JKPL-0-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW A6SG-V2BA-JKPL-0-20-R33 |
Description | LED WHITE DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,27330 € | 27,33 € |
| 500 | 0,22668 € | 113,34 € |
| 1.000 | 0,21136 € | 211,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19835 € | 396,70 € |
| 4.000 | 0,18731 € | 749,24 € |
| 6.000 | 0,18164 € | 1.089,84 € |
| 10.000 | 0,17524 € | 1.752,40 € |
| 14.000 | 0,17143 € | 2.400,02 € |
| 20.000 | 0,16772 € | 3.354,40 € |
| 50.000 | 0,15953 € | 7.976,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |







