GW JTLMS1.EM-GWH4-XX52-1-60-R33 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Mult Dev DS Rev 15/Jan/2023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mult Dev DS Rev 15/Jan/2023
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLMS1.EM-GWH4-XX52-1-60-R33

DigiKey Part Number
475-GWJTLMS1.EM-GWH4-XX52-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS1.EM-GWH4-XX52-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS1.EM-GWH4-XX52-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS1.EM-GWH4-XX52-1-60-R33
Description
LED DURIS E2835 WHITE 5700K 2835
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5700K 3V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (27lm ~ 35lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
17 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
1000,02120 €2,12 €
5000,01644 €8,22 €
1.0000,01481 €14,81 €
2.0000,01342 €26,84 €
5.0000,01187 €59,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01089 €108,90 €
20.0000,01006 €201,20 €
30.0000,00963 €288,90 €
50.0000,00915 €457,50 €
70.0000,00886 €620,20 €
100.0000,00857 €857,00 €
250.0000,00795 €1.987,50 €
500.0000,00756 €3.780,00 €
1.000.0000,00723 €7.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €