Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT06-2S-SR01WHT | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR01WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR01WHT |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR01WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,21600 € | 30,40 € |
| 50 | 1,15760 € | 57,88 € |
| 100 | 1,10240 € | 110,24 € |
| 250 | 1,03332 € | 258,33 € |
| 500 | 0,98396 € | 491,98 € |
| 1.000 | 0,93700 € | 937,00 € |
| 2.500 | 0,87836 € | 2.195,90 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |
























