Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT04-2P-SR02GRN | |
|---|---|
DigiKey Part Number | 889-AT04-2P-SR02GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR02GRN |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR02GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,23160 € | 30,79 € |
| 50 | 1,17260 € | 58,63 € |
| 100 | 1,11660 € | 111,66 € |
| 250 | 1,04660 € | 261,65 € |
| 500 | 0,99662 € | 498,31 € |
| 1.000 | 0,94906 € | 949,06 € |
| 2.500 | 0,88967 € | 2.224,17 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |















