Parametric Equivalent

SFW20R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1914-2-ND - Tape & Reel (TR) 609-1914-1-ND - Cut Tape (CT) 609-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20R-2STE1LF |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW20R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,51280 € | 12,82 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,46520 € | 46,52 € |
| 250 | 0,43600 € | 109,00 € |
| 500 | 0,41518 € | 207,59 € |
| 1.000 | 0,39535 € | 395,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37648 € | 752,96 € |
| 4.000 | 0,35851 € | 1.434,04 € |
| 6.000 | 0,34840 € | 2.090,40 € |
| 10.000 | 0,33608 € | 3.360,80 € |
| 14.000 | 0,32820 € | 4.594,80 € |
| 20.000 | 0,32005 € | 6.401,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |



