
F31W-1A7H1-11024 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11024CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11024 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,62400 € | 31,20 € |
| 100 | 0,59410 € | 59,41 € |
| 250 | 0,55688 € | 139,22 € |
| 500 | 0,53030 € | 265,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49852 € | 598,22 € |
| 2.400 | 0,47472 € | 1.139,33 € |
| 3.600 | 0,46134 € | 1.660,82 € |
| 6.000 | 0,44501 € | 2.670,06 € |
| 8.400 | 0,43458 € | 3.650,47 € |
| 12.000 | 0,42379 € | 5.085,48 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |










