87180-588 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,50549 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,98032 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,30811 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,13000 €
Datasheet
94908-088LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87180-588

DigiKey Part Number
87180-588-ND
Manufacturer
Manufacturer Product Number
87180-588
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
87180-588 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.