10118194-0002LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,41657 €
Datasheet
10118194-0002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118194-0002LF

DigiKey Part Number
609-10118194-0002LFTR-ND - Tape & Reel (TR)
609-10118194-0002LFCT-ND - Cut Tape (CT)
609-10118194-0002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118194-0002LF
Description
CONN RCPT USB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10118194-0002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33300 €3,33 €
250,31240 €7,81 €
500,29720 €14,86 €
1000,28300 €28,30 €
2500,26520 €66,30 €
5000,25254 €126,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,23739 €284,87 €
2.4000,22605 €542,52 €
3.6000,21968 €790,85 €
6.0000,21190 €1.271,40 €
8.4000,20693 €1.738,21 €
12.0000,20179 €2.421,48 €
30.0000,18917 €5.675,10 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €