Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AOZ18101DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ18101DI-02TR-ND - Tape & Reel (TR) 785-AOZ18101DI-02CT-ND - Cut Tape (CT) 785-AOZ18101DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-02 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 14V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18700 € | 11,87 € |
| 100 | 0,80560 € | 80,56 € |
| 500 | 0,64202 € | 321,01 € |
| 1.000 | 0,58945 € | 589,45 € |
| 2.000 | 0,54522 € | 1.090,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50181 € | 2.509,05 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |


