AOZ1353DI-03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 15.000
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,92000 €
Datasheet
AOZ1376DI-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1353DI-03

DigiKey Part Number
785-1914-2-ND - Tape & Reel (TR)
785-1914-1-ND - Cut Tape (CT)
785-1914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1353DI-03
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60700 €6,07 €
250,54800 €13,70 €
1000,48260 €48,26 €
2500,45148 €112,87 €
5000,43270 €216,35 €
1.0000,41723 €417,23 €
2.5000,40090 €1.002,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,39107 €1.955,35 €
10.0000,38297 €3.829,70 €
15.0000,37891 €5.683,65 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,01640 €