Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF25S65 | |
|---|---|
DigiKey Part Number | AOTF25S65-ND |
Manufacturer | |
Manufacturer Product Number | AOTF25S65 |
Description | MOSFET N-CH 650V 25A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1278 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49287 € | 1.492,87 € |
| Unit Price without VAT: | 1,49287 € |
|---|---|
| Unit Price with VAT: | 1,80637 € |








