Similar
Similar
Similar
Similar
Similar

AOT482L | |
|---|---|
DigiKey Part Number | AOT482L-ND |
Manufacturer | |
Manufacturer Product Number | AOT482L |
Description | MOSFET N-CH 80V 11A/105A TO220 |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 105A (Tc) 2.1W (Ta), 333W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4870 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96885 € | 968,85 € |
| Unit Price without VAT: | 0,96885 € |
|---|---|
| Unit Price with VAT: | 1,17231 € |





