AON6482 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,83000 €
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6482

DigiKey Part Number
785-1229-2-ND - Tape & Reel (TR)
785-1229-1-ND - Cut Tape (CT)
785-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6482
Description
MOSFET N-CH 100V 5.5A/28A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5.5A (Ta), 28A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01100 €10,11 €
1000,68030 €68,03 €
5000,53844 €269,22 €
1.0000,49610 €496,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43488 €1.304,64 €
6.0000,40573 €2.434,38 €
9.0000,40531 €3.647,79 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €