Parametric Equivalent

CT110PDC-ID6 | |
|---|---|
DigiKey Part Number | 620-CT110PDC-ID6TR-ND - Tape & Reel (TR) 620-CT110PDC-ID6CT-ND - Cut Tape (CT) 620-CT110PDC-ID6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT110PDC-ID6 |
Description | CURRENT SENSOR MR 10A 6-DFN |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |


