ACS770KCB-150B-PFF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS770KCB-050B-PFF-T

DigiKey Part Number
ACS770KCB-050B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS770KCB-050B-PFF-T
Description
CURRENT SENSOR HE/OL 50A 5-CB
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±0.6%
Voltage - Supply
5V
Response Time
4.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.