ACS37012LLZATR-030B3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 0
Unit Price: 3,29000 €
Datasheet
6 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37012LLZATR-030B3

DigiKey Part Number
620-ACS37012LLZATR-030B3TR-ND - Tape & Reel (TR)
620-ACS37012LLZATR-030B3CT-ND - Cut Tape (CT)
620-ACS37012LLZATR-030B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37012LLZATR-030B3
Description
CURRENT SENSOR HE 30A 6-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Datasheet
 Datasheet
EDA/CAD Models
ACS37012LLZATR-030B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
44mV/A
Frequency
DC ~ 450kHz
Linearity
-
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
1.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width), 6 Leads
Supplier Device Package
6-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
52,94000 €14,70 €
102,81200 €28,12 €
252,65840 €66,46 €
502,55380 €127,69 €
1002,45800 €245,80 €
5002,26520 €1.132,60 €
1.0002,23114 €2.231,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,04969 €6.149,07 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,98090 €