ACS37002LMABTR-050B5-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 0
Unit Price: 4,79000 €
Datasheet
CT433-HSWF20DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37002LMABTR-050B5-M

DigiKey Part Number
620-ACS37002LMABTR-050B5-MTR-ND - Tape & Reel (TR)
620-ACS37002LMABTR-050B5-MCT-ND - Cut Tape (CT)
620-ACS37002LMABTR-050B5-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37002LMABTR-050B5-M
Description
CURRENT SENSOR HE 50A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
400kHz
Linearity
±0.75%
Accuracy
±1.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
53,50400 €17,52 €
103,35600 €33,56 €
253,17680 €79,42 €
503,05420 €152,71 €
1002,94220 €294,22 €
5002,71674 €1.358,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,57996 €2.579,96 €
2.0002,50443 €5.008,86 €
3.0002,46318 €7.389,54 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,73110 €