Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A6214KLKTR-T | |
|---|---|
DigiKey Part Number | 620-1776-2-ND - Tape & Reel (TR) 620-1776-1-ND - Cut Tape (CT) 620-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6214KLKTR-T |
Description | IC LED DRVR RGLTR PWM 2A 10SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,14280 € | 28,57 € |
| 100 | 1,02010 € | 102,01 € |
| 250 | 0,96144 € | 240,36 € |
| 500 | 0,92612 € | 463,06 € |
| 1.000 | 0,89703 € | 897,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78060 € | 2.341,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |





















