15SH-B-10-TS-SMT-T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-B-10-TS-SMT-T/R

DigiKey Part Number
2057-15SH-B-10-TS-SMT-T/RTR-ND - Tape & Reel (TR)
2057-15SH-B-10-TS-SMT-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SH-B-10-TS-SMT-T/R
Description
CONN HEADER SMD 10POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.226" (5.74mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Ivory
Current Rating (Amps)
1.5A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70800 €7,08 €
1000,60170 €60,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.6000,45284 €2.535,90 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €