Upgrade
Similar
Parametric Equivalent


ASFL1-16.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8248-2-ND - Tape & Reel (TR) 300-8248-1-ND - Cut Tape (CT) 300-8248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-16.000MHZ-EC-T |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-16.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,79920 € | 19,98 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,73440 € | 73,44 € |
| 250 | 0,69456 € | 173,64 € |
| 500 | 0,66584 € | 332,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63831 € | 638,31 € |
| 2.000 | 0,60121 € | 1.202,42 € |
| 3.000 | 0,58576 € | 1.757,28 € |
| 5.000 | 0,57009 € | 2.850,45 € |
| 7.000 | 0,56704 € | 3.969,28 € |
| 10.000 | 0,55489 € | 5.548,90 € |
| 12.000 | 0,54878 € | 6.585,36 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |



