
ASETDV-24.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-24.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-24.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-24.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-24.000MHZ-LY-T |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,96600 € | 19,66 € |
| 25 | 1,85960 € | 46,49 € |
| 50 | 1,78260 € | 89,13 € |
| 100 | 1,65970 € | 165,97 € |
| 250 | 1,61624 € | 404,06 € |
| 500 | 1,56180 € | 780,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48552 € | 1.485,52 € |
| 2.000 | 1,42426 € | 2.848,52 € |
| 3.000 | 1,38963 € | 4.168,89 € |
| 5.000 | 1,34723 € | 6.736,15 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |

