
ASDTDV-24.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-24.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-24.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-24.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-24.000MHZ-XY-T |
Description | XTAL OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,72000 € | 43,00 € |
| 50 | 1,64900 € | 82,45 € |
| 100 | 1,54210 € | 154,21 € |
| 250 | 1,49496 € | 373,74 € |
| 500 | 1,43320 € | 716,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36921 € | 1.369,21 € |
| 2.000 | 1,29061 € | 2.581,22 € |
| 3.000 | 1,26462 € | 3.793,86 € |
| 5.000 | 1,23819 € | 6.190,95 € |
| 7.000 | 1,22093 € | 8.546,51 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |

