Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ABM3B-12.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14320-2-ND - Tape & Reel (TR) 535-14320-1-ND - Cut Tape (CT) 535-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,47250 € | 47,25 € |
| 250 | 0,44684 € | 111,71 € |
| 500 | 0,42836 € | 214,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41064 € | 410,64 € |
| 2.000 | 0,36379 € | 727,58 € |
| 3.000 | 0,35166 € | 1.054,98 € |
| 5.000 | 0,33941 € | 1.697,05 € |
| 7.000 | 0,33670 € | 2.356,90 € |
| 10.000 | 0,33400 € | 3.340,00 € |
| 12.000 | 0,33355 € | 4.002,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |











