
S-82A1AAC-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82A1AAC-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1AAC-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1AAC-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1AAC-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,73360 € | 18,34 € |
| 100 | 0,64950 € | 64,95 € |
| 250 | 0,60944 € | 152,36 € |
| 500 | 0,58530 € | 292,65 € |
| 1.000 | 0,56543 € | 565,43 € |
| 2.500 | 0,54444 € | 1.361,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46536 € | 2.326,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

