Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8254AABFT-TB-G | |
|---|---|
DigiKey Part Number | S-8254AABFT-TB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8254AABFT-TB-G |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8254AABFT-TB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16892 € | 2.337,84 € |
| 4.000 | 1,14390 € | 4.575,60 € |
| 6.000 | 1,13137 € | 6.788,22 € |
| Unit Price without VAT: | 1,16892 € |
|---|---|
| Unit Price with VAT: | 1,41439 € |


