S-1721A122J-I6T1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8211CAA-I6T1U

DigiKey Part Number
1662-S-8211CAA-I6T1UTR-ND - Tape & Reel (TR)
1662-S-8211CAA-I6T1UCT-ND - Cut Tape (CT)
1662-S-8211CAA-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8211CAA-I6T1U
Description
IC BATT PROT LI-ION 1CELL SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,57900 €5,79 €
250,52200 €13,05 €
1000,45920 €45,92 €
2500,42932 €107,33 €
5000,41130 €205,65 €
1.0000,39647 €396,47 €
2.5000,38082 €952,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,37139 €1.856,95 €
10.0000,36363 €3.636,30 €
15.0000,35974 €5.396,10 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €