

S-818A30AMC-BGKT2G | |
|---|---|
DigiKey Part Number | S-818A30AMC-BGKT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A30AMC-BGKT2G |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44855 € | 1.345,65 € |
| 6.000 | 0,43824 € | 2.629,44 € |
| 9.000 | 0,43308 € | 3.897,72 € |
| 15.000 | 0,42736 € | 6.410,40 € |
| Unit Price without VAT: | 0,44855 € |
|---|---|
| Unit Price with VAT: | 0,54275 € |

