Similar
Similar
Similar
Similar
Similar
Similar
Similar

S-35190A-I8T1U | |
|---|---|
DigiKey Part Number | 1662-2114-2-ND - Tape & Reel (TR) 1662-2114-1-ND - Cut Tape (CT) 1662-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35190A-I8T1U |
Description | IC RTC CLK/CALENDAR SER SNT8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.93µA ~ 1.1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83680 € | 20,92 € |
| 100 | 0,74290 € | 74,29 € |
| 250 | 0,69804 € | 174,51 € |
| 500 | 0,67098 € | 335,49 € |
| 1.000 | 0,64873 € | 648,73 € |
| 2.500 | 0,62522 € | 1.563,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61106 € | 3.055,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |






