Similar
Similar

S-1701D1815-M5T1G | |
|---|---|
DigiKey Part Number | S-1701D1815-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701D1815-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2V ~ 6.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55020 € | 1.650,60 € |
| 6.000 | 0,53801 € | 3.228,06 € |
| 9.000 | 0,53191 € | 4.787,19 € |
| 15.000 | 0,52515 € | 7.877,25 € |
| Unit Price without VAT: | 0,55020 € |
|---|---|
| Unit Price with VAT: | 0,66574 € |



